Bosch 2608642135 Mitre Saw Blade Best Laminate 254x30x2.5mm 84 Teeth

Standard range
Order Code:

60-6781

Brand: Bosch MPN: 2608642135 EAN-13: 3165140579575
Qty Unit Price (Ex VAT)
1+ £156.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2025

Bosch mitre saw blade best laminate 254 x 30 x 2.5mm with 84 teeth.


  • Thickness: 2.5mm
  • Diameter: 254x30mm
Blade Material N/A
Bore 30mm
Diameter 254
Kerf 2.5mm
Material Suitability Laminate
Number of Teeth 84

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot