Bosch 2608642529 Mitre Saw Blade Expert for Multi-material 305x30x2.4mm 96 Teeth

Standard range
Order Code:

60-6815

Brand: Bosch MPN: 2608642529 EAN-13: 3165140650113
Qty Unit Price (Ex VAT)
1+ £170.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

Bosch mitre saw blade Expert multiple materials 305 x 30 x 2.4mm with 96 Teeth


  • Thickness: 2.4mm
  • Diameter: 305x30mm
Blade Material N/A
Bore 30mm
Diameter 305
Kerf 30x2.4mm
Material Suitability Multi-material
Number of Teeth 96

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot