Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £7.45 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Bosch sabre saw blade S644 D from their Top range, for wood, S 644 d, HCS, side set, ground, construction wood (<100 mm), wooden wall (<100 mm), boards: chipboard, MDF (6-60 mm), plywood, plastic (<100 mm), especially plunge cuts.
Blade Length | 150mm |
---|---|
Blade Material | HCS |
Material Suitability | Wood |
Number of Teeth | N/A |
Tooth Pitch | 6tpi |
To use this facility please Sign In.
Sign In