Bosch 2608650698 Sabre Saw Blade S1531 L HCS Wood 240x1.5mm 5TPI 100-pack
Image Representative of Range

Bosch 2608650698 Sabre Saw Blade S1531 L HCS Wood 240x1.5mm 5TPI 100-pack

Standard range
Order Code:

60-6842

Brand: Bosch MPN: 2608650698 EAN-13: 3165140205733
Qty Unit Price (Ex VAT)
1+ £360.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2024

Bosch sabre saw blade S1531 L from their Top range, for wood, S 1531 l, HCS, side set, ground, coarse wood, free of nails (<190 mm), pruning green wood (diameter <190 mm), firewood (diameter <190 mm).


  • Saw blade length: 240mm
Blade Length 240mm
Blade Material HCS
Material Suitability Wood
Number of Teeth N/A
Tooth Pitch 5tpi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot