Bosch 2608650971 Sabre Saw Blade S1141HM TC Abrasive Mtrl. 225x1.25mm 3TPI 2-pk

Order Code:

60-6845

Brand: Bosch MPN: 2608650971 EAN-13: 3165140109789
  • Country of Origin: Switzerland

Discontinued


Bosch sabre saw blade S1141 HM from their Special range, for fiber and plaster, S 1141 hm, tungsten carbide tipped, side set, ground, porous concrete, red brick, fibre cement (<175 mm), glass fibre reinforced plastic, epoxy (<150 mm), abrasive materials.


  • Saw blade length: 225mm
Blade Length 225mm
Blade Material N/A
Material Suitability Abrasive materials
Number of Teeth N/A
Tooth Pitch 3tpi

Reviews


Be the first to submit a review

Trustpilot