Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £79.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Bosch sabre saw blade S1122 VF flexible wood and metal, S 1122 vf, BiM, side set, milled, wood with nails, metal (<175 mm), sheet metals,aluminium profiles (3-10 mm), glass fibre reinforced plastic, epoxy (<175 mm), flexible flush cut.
Blade Length | 225mm |
---|---|
Blade Material | BiM |
Material Suitability | Wood, metal |
Number of Teeth | N/A |
Tooth Pitch | 10 to 14tpi |
To use this facility please Sign In.
Sign In