WAGO 261-106/341-000 6-way 6mm 2-Cndtr. 2 Push Btn. F-Flange Grey AWG28-14

Standard range
Order Code:

58-7247

Brand: WAGO MPN: 261-106/341-000 EAN-13: 4044918618762
Qty Unit Price (Ex VAT)
25+ £3.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
74 available to back orderBack-order availability date - 29/12/2024

WAGO 261-106/341-000 6-way 6mm 2-conductor 2 Push Buttons with fixing flanges, DIN rail mount terminal strip.


  • Nominal voltage 500V
  • Nominal current 24A
  • Pins per row 2
  • No. of rows 6
  • Number of pins 12
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour: grey
  • Supplied in packs of 25
  • Width 50.5mm
  • Height 23.2mm
  • Manufacturer's part 261-106/341-000
Current Rating 24A
Termination Cage clamp
Wire Gauge 14AWG
Body Style Horizontal
Colour Grey
Number of Ways 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot