WAGO 261-110 10-way 2 Conductor Fixing Flanges Terminal Strip Grey AWG28-14

Standard range
Order Code:

58-7257

Brand: WAGO MPN: 261-110 EAN-13: 4044918617314
Qty Unit Price (Ex VAT)
25+ £5.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
51 available to back orderBack-order availability date - 29/12/2024

WAGO 261-110 10-way 2-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-14. Pack size 25.
  • Manufacturer part No. 261-110
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 2
  • No. of rows 10
  • Number of pins 20
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 25 pcs
  • Dimensions, width 74.5 mm
  • Dimensions, height 18 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot