WAGO 261-157/341-000 7-way 2-Cndtr. 2 Push Btn. Snap-in Strip Grey AWG28-14
Image Representative of Range

WAGO 261-157/341-000 7-way 2-Cndtr. 2 Push Btn. Snap-in Strip Grey AWG28-14

Extended range
Order Code:

58-7886

Brand: WAGO MPN: 261-157/341-000 EAN-13: 4045454722845
Qty Unit Price (Ex VAT)
50+ £4.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

WAGO 261-157/341-000 7-way 2-conductor 2 Push Buttons with snap in, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 261-157/341-000
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 7
  • Number of pins 14
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 50 pcs
  • Dimensions, length 46.4 mm
  • Dimensions, width 34.4 mm
  • Dimensions, height 23.2 mm
  • Weight 19.077 g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot