WAGO 261-202 2-way 2 Conductor Fixing Flanges Terminal Strip Grey AWG28-14

Standard range
Order Code:

58-7522

Brand: WAGO MPN: 261-202 EAN-13: 4044918612227
Qty Unit Price (Ex VAT)
100+ £1.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
28 available to back orderBack-order availability date - 28/12/2024

WAGO 261-202 2-way 2-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-14. Pack size 100.
  • Manufacturer part No. 261-202
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 4
  • No. of rows 2
  • Number of pins 8
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 34.5 mm
  • Dimensions, height 18 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot