WAGO 261-256/332-000 6-way 3-Cndtr. Push Btn. Snap-in T-Strip Grey AWG28-14

Extended range
Order Code:

58-7562

Brand: WAGO MPN: 261-256/332-000 EAN-13: 4044918628242
Qty Unit Price (Ex VAT)
50+ £5.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

WAGO 261-256/332-000 6-way 3-conductor Push Button with snap in, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-14. Pack size 50.
  • Manufacturer part No. 261-256/332-000
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 4
  • No. of rows 6
  • Number of pins 24
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 50 pcs
  • Dimensions, width 64.4 mm
  • Dimensions, height 23.2 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot