WAGO 261-303/331-000 2-Cndtr. Push Btn. Fix Flange T-Block L Grey AWG28-14

Standard range
Order Code:

58-7497

Brand: WAGO MPN: 261-303/331-000 EAN-13: 4044918619257
Qty Unit Price (Ex VAT)
50+ £0.547
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
34 available to back orderBack-order availability date - 28/12/2024

WAGO 261-303/331-000 2-conductor Push Button with fixing flanges, DIN rail mount terminal block, colour - grey. For wire sizes AWG 28-14. Pack size 200.
  • Manufacturer part No. 261-303/331-000
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 200 pcs
  • Dimensions, width 6 mm
  • Dimensions, height 23.2 mm
Current Rating 24A
No.of Ways 2
Termination Cage clamp
Type Terminal block
Voltage Rating 500V
Width 6mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot