WAGO 261-341/342-000 2-Cndtr. 2 Push Btn. Snap-in T-Block Grey AWG28-14
Image Representative of Range

WAGO 261-341/342-000 2-Cndtr. 2 Push Btn. Snap-in T-Block Grey AWG28-14

Standard range
Order Code:

58-7896

Brand: WAGO MPN: 261-341/342-000 EAN-13: 4044918614856
Qty Unit Price (Ex VAT)
50+ £0.987
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
11 available to back orderBack-order availability date - 28/12/2024

WAGO 261-341/342-000 2-conductor 2 Push Buttons with snap in, DIN rail mount terminal block, colour - grey. For wire sizes AWG 28-14. Pack size 200.
  • Manufacturer part No. 261-341/342-000
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Rated surge voltage 6 kV
  • Pins per row 4
  • No. of rows 1
  • Number of pins 1
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 200 pcs
  • Dimensions, length 10 mm
  • Dimensions, width 10 mm
  • Dimensions, height 23.2 mm
  • Weight 4.44 g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot