WAGO 261-344/332-000 2-Cndtr. Push Btn. Snap-in T-Block Blue AWG28-14

Standard range
Order Code:

58-7308

Brand: WAGO MPN: 261-344/332-000 EAN-13: 4044918615068
Qty Unit Price (Ex VAT)
50+ £0.952
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
14 available to back orderBack-order availability date - 28/12/2024

WAGO 261-344/332-000 2-conductor Push Button with snap in, DIN rail mount terminal block, colour - blue. For wire sizes AWG 28-14. Pack size 200.
  • Manufacturer part No. 261-344/332-000
  • Complies with ATEX Ex I
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Blue
  • Contents 200 pcs
  • Dimensions, width 10 mm
  • Dimensions, height 23.2 mm
Current Rating 24A
No.of Ways 4
Termination Cage clamp
Type Terminal block
Voltage Rating 500V
Width 10mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot