Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 261-347 4 Conductor Snap In Terminal Block Green-yellow

Order Code:  

58-7313

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 261-347 Copy to clipboard EAN-13: 4044918611015
 Report an error
Qty Unit Price (Ex VAT)
50+ £0.209

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
10 in Stock, despatched same dayContact us for additional stock

A 4-conductor snap-in DIN rail mount terminal block from WAGO, suitable for wire size AWG 28 to 14.


  • Nominal voltage 500V
  • Nominal current 24A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Colour: green-yellow
  • Width 10mm
  • Height 18mm
  • Weight 4g
  • Manufacturer's part 261-347
Current Rating 24A
Termination Cage clamp
Wire Gauge 14AWG
Body Style Vertical
Colour Green/yellow
Max. Conductor Size 2.5mm²
Mounting Type Snap-in
Number of Ways 4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review