Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 261-353 2 Conductor Terminal Block Light Grey AWG28-14

Order Code:  

58-7577

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 261-353 Copy to clipboard EAN-13: 4044918613231
 Report an error
Qty Unit Price (Ex VAT)
50+ £0.880

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
9 available to back OrderBack-order availability date - 03/08/2024
WAGO 261-353 2-conductor, DIN rail mount terminal block, colour - grey. For wire sizes AWG 28-14. Pack size 200.
  • Manufacturer part No. 261-353
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 200 pcs
  • Dimensions, width 10 mm
  • Dimensions, height 18 mm
  • Weight 3.62 g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review