WAGO 261-371 1.5mm² End Plate Snap In 261 Series Grey

Standard range
Order Code:

58-7316

Brand: WAGO MPN: 261-371 EAN-13: 4017332141277
Qty Was Unit Price (Ex VAT)
1+ £0.033   £0.030
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched same dayContact us for additional stock

End plate with snap-in mounting foot suitable for use with the WAGO DIN rail mount 261 series.


  • Colour: grey
  • Width 3mm
  • Height 18mm
  • Depth 28mm
  • Manufacturer's part 261-371
Current Rating N/A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Grey
Mounting Type Panel mount
Number of Ways N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot