WAGO 261-402 2-way 10A Comb Style Jumper Bar 261 Series Grey

Standard range
Order Code:

58-7317

Brand: WAGO MPN: 261-402 EAN-13: 4045454033736
Qty Unit Price (Ex VAT)
5+ £0.320
25+ £0.291
100+ £0.277
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
23 in stock, despatched same dayAdditional quantity lead time 7 days

A 2-way comb-style insulated jumper bar suitable for use with the WAGO DIN rail mount 261 series.


  • Reduces conductor size to 1.5mm
  • Colour: grey
  • Width 10mm
  • Height 10mm
  • Depth 4mm
  • Manufacturer's part 261-402
Current Rating 10A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Grey
Mounting Type Panel mount
Number of Ways 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot