WAGO 261-411/341-000 1-way UL/CSA 2-Cndtr. 2 Push Btn Flange Grey AWG28-14

Standard range
Order Code:

58-7591

Brand: WAGO MPN: 261-411/341-000 EAN-13: 4044918627313
Qty Unit Price (Ex VAT)
50+ £0.536
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
36 available to back orderBack-order availability date - 06/01/2025

WAGO 261-411/341-000 1-way UL/CSA Approved 2-conductor 2 Push Button with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-14. Pack size 200.
  • Manufacturer part No. 261-411/341-000
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 200 pcs
  • Dimensions, width 6 mm
  • Dimensions, height 23.2 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot