Dremel 2615051632 516 13 mm Bullet Shaped Abrasive Point - Single

Order Code:

85-0904

Brand: Dremel MPN: 2615051632 EAN-13: 8710364015238
  • Country of Origin: USA

Discontinued


This abrasive point can be used with the Dremel Multitool for finishing work and deburring and for removing paint and rust without removing any of the base material.


  • Shank diameter 3.2mm
  • Working diameter 13mm
  • Length 37mm
  • Maximum rpm 20,000
  • Manufacturer's part 261501632
Type Grinding stone
Application Cleaning & polishing

Reviews


Be the first to submit a review

Trustpilot