Dremel 2615054265 542 25.4mm Cutting/Shaping Wheel - Single

Extended range
Order Code:

85-0936

Brand: Dremel MPN: 2615054265 EAN-13: 8710364017119
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/01/2025

This cutting/shaping wheel from Dremel is the perfect tool for anyone involved in working with wood. The special design of the wheel enables you to cut, groove and shape both hardwoods and softwood. Thanks to its carbide coating, this wheel is especially durable.


  • Shank diameter 3.2mm
  • Working diameter 25.4mm
  • Maximum working depth 9mm
  • Maximum speed 35,000rpm
  • Manufacturer's part 2615054265
Type Shaping tool
Application Carving & engraving

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot