Dremel 26150546JB 546 31.8mm Rip/Cross-Cut Blade Multipack - Pack Of 2

Extended range
Order Code:

85-0937

Brand: Dremel MPN: 26150546JB EAN-13: 8710364045143
  • Country of Origin: Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/01/2025

This precision saw blade can be used with the Dremel Mini Saw Attachment to make fine, clean and straight cuts in all sorts of wood. The rip/cross-cut blade is perfect for cutting laminate and wood flooring and thin wood plates. Made from carbon steel, this blade has 48 offset teeth which guarantee precise cuts up to 6.35mm.


  • Shank diameter 3.2mm
  • Working diameter 31.8mm
  • Maximum working depth 6.4mm
  • Maximum speed 35,000rpm
  • Supplied in packs of 2
  • Manufacturer's part 26150546JB

Suitable for use only with Dremel 670 Mini Saw Attachment, available as Rapid part 85-0439.
Type Saw blade
Application Cutting

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot