Dremel 26150561JA 561 Multipurpose Spiral Cutting Bit Multipack - 3 Pack

Standard range
Order Code:

85-0786

Brand: Dremel MPN: 26150561JA EAN-13: 8710364045150
  • Country of Origin: Brazil
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 1 due on 28/01/2025

These multipurpose spiral cutting bits from Dremel can be used with a power drill on wood, plastic, fibreglass and vinyl.


  • Working diameter 3.2mm
  • Shank diameter 3.2mm
  • Accessory length 65mm
  • Maximum speed 35,000rpm
  • Supplied in packs of 3
  • Manufacturer's part 26150561JA
Type Spiral cutting bit
Application Cutting

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot