Dremel 2615062832 628 Precision Drill Bit Set - 7 Piece

Standard range
Order Code:

85-0756

Brand: Dremel MPN: 2615062832 EAN-13: 8710364009381
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayAdditional quantity lead time 9 days

The Dremel 628 precision drill bit set contains a selection of 7 drill bits suitable for drilling into wood or soft metal.

As the shaft diameters vary, the set is suitable for Dremel tools equipped with a variable chuck such as the 4486 Dremel Multi Chuck.


  • Drill diameters: 0.8, 1.2, 1.6, 2.0, 2.4, 2.8 and 3.2mm
  • Maximum speed 35,000 rpm
  • Housed in a handy plastic case
  • Dremel type 628

Note: Not compatible with the Dremel 4200.

Type Drill bit set
Application Drilling

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot