Dremel 26150660JA 660 Router Bit Accessory Set - 7 Piece

Standard range
Order Code:

85-0754

Brand: Dremel MPN: 26150660JA EAN-13: 8710364069972
Qty Unit Price (Ex VAT)
1+ £30.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 9 days

A 7-piece HSS router bit set for routing, inlaying and mortising in wood and other soft materials.

Ideal for use with the Dremel 335 plunge router attachment, 85-0419 or the Dremel 231 shaper / router table, 85-0421.


  • 7-piece set contains 1 each of:
  • 9.5mm, Dremel type 612
  • 9.5mm, Dremel type 615
  • 6.4mm, Dremel type 640
  • 3.2mm, Dremel type 650
  • 4.8mm, Dremel type 652
  • 6.4mm, Dremel type 654
  • 8.0mm, Dremel type 655
  • Handy wooden storage box
  • Common 3.2mm shank diameter
  • Dremel type 660
Type Router bit set
Application Routing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot