Dremel 26150662JB 662 3.2mm Glass Drill Bit

Extended range
Order Code:

85-0797

Brand: Dremel MPN: 26150662JB EAN-13: 8710364054541
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/03/2025

These drill bits from Dremel are ideal for cutting 3.2mm diameter holes in glass.
  • Shank diameter 3.2mm
  • Working diameter 3.2mm
  • Working length 5mm
  • Accessory length 44mm
  • Manufacturer's part 26150662JA

Includes cooling fluid.
Type Glass drill
Application Drilling

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot