Dremel 2615448532 4485 Collets Nut Kit (480,81,82,83) - 4 Piece

Standard range
Order Code:

85-0503

Brand: Dremel MPN: 2615448532 EAN-13: 8710364007592
Qty Unit Price (Ex VAT)
1+ £7.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 9 days

Collets offer the most precise way to hold an accessory in a Dremel multitool. The Dremel 4485 Collet Kit is an assortment of the 4 different available collets (0.8 / 1.6 / 2.4 & 3.2mm diameter) and includes a collet nut.


  • Precise hold
  • Sizes: 0.8 / 1.6 / 2.4 & 3.2mm diameter
  • Sizes can be recognised by the number of rings around the shank
  • Includes collet nut
  • Dremel type 4485
Type Collet set
Application Accessory

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, August 8, 2017 Question by: Rapid Customer | Product code: 85-0503
Q. Not sure what the quoted sizes refer to. I am looking for a chuck to fit my Dremel which will securely hold a 0.75 mm dia. drill bit. Will any of these do that ?
A. Hi Clive, thank you for your question. We would suggest you consider the multi chuck - 85-0506.

Reviews


Be the first to submit a review

Trustpilot