Dremel 2615S407JA SC407 EZ SpeedClic Sanding Mandrel with Sanding Bands - Pk 3

Standard range
Order Code:

85-0767

Brand: Dremel MPN: 2615S407JA EAN-13: 8710364060948
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched same dayAdditional quantity lead time 9 days

This set includes a sanding mandrel and 2 sanding bands from the EZ SpeedClic range of quick-change rotary tool accessories from Dremel. These bands are ideal for the quick removal of material. With the EZ SpeedClic mandrel changing the sanding band is easy - just lift, place and press into place.


  • Quick and easy to use - no key required
  • Shank diameter 3.2mm
  • Working diameter 13mm
  • Length 36mm
  • Manufacturer's part 2615S407JA

Set includes: 1 EZ SpeedClic sanding mandrel; 1 sanding band 60 grit, 1 sanding band 120 grit.

Type SpeedClic
Application Sanding

To use this facility please Sign In.

Sign In

Reviews


Very handy

Reviewed by: Mr Geoff Butcher - Friday, November 27, 2015
This is a brilliantly clever design and saves so much time when changing sanding drums. An exellent buy.


Trustpilot