Dremel 2615S473JA 473S EZ SpeedClic Detail Abrasive Brush Fine 220 Grit

Extended range
Order Code:

85-0755

Brand: Dremel MPN: 2615S473JA EAN-13: 8710364050338
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/01/2025

These fine detail abrasive brushes are designed to be used with the EZ SpeedClic range of quick-change rotary tool accessories from Dremel. These brushes have very flexible bristles which allow removal of the exterior surface layer without damaging the base layer below. They are ideal for deburring, cleaning, finishing, and polishing of detailed parts and irregular places.
  • Fine grade - 220 grit
  • Quick and easy to use - no key required
  • Shank diameter 3.2mm
  • Working diameter 25mm
  • Maximum speed 15,000rpm
  • Manufacturer's part 2615S473JA

Suitable mandrel available as Rapid part 85-0723.
Type SpeedClic
Application Sanding

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot