Dremel 2615S545JB SC545 EZ SpeedClic Diamond Cutting Wheel

Standard range
Order Code:

85-0745

Brand: Dremel MPN: 2615S545JB EAN-13: 8710364042883
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 2 due on 28/01/2025

This diamond cutting wheel is designed for use with the EZ SpeedClic range of quick-change rotary tool accessories from Dremel. This 38mm diameter wheel can be used to cut through hard materials such as concrete, stone, porcelain and ceramics.


  • Quick and easy to use - no key required
  • Extremely durable - does not break and retains shape
  • Shank diameter 3.2mm
  • Working diameter 38mm
  • Maximum working depth 11mm
  • Maximum speed 20,000rpm
  • Manufacturer's part 2615S545JB

Suitable mandrel available as Rapid part 85-0723.


Type SpeedClic
Application Cutting

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot