Fluke Networks 26200900 PRO3000 Sounder

Standard range
Order Code:

64-9209

Brand: Fluke Networks MPN: 26200900 EAN-13: 0754082039020
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 22/01/2025

The Fluke Networks 26200900 Pro3000 Analogue Tone Generator/ Sounder is your best choice for toning and tracing wire on non-active networks, and specifically for identifying individual pairs with SmartTone® technology.

The angled bed-of-nails clips allow easy access to individual wires, and the RJ-11 connector is ideal for use on telephone jacks. When touching the wires together and momentarily shorting the far end of a cable pair, the SmartTone technology will change the cadence of the tone generated. This tone change you hear through the probe positively verifies the correct wire pair. SmartTone provides five distinct tones for exact pair identification. You can send this loud tone up to 10 miles (16 kilometres) on most cables.

What's in the Box?
Pro3000 Analogue Tone Generator
9V Battery
User manual


  • SmartTone technology
  • Send tone signal up to 10 miles on most cables
  • Line cord features angled bed-of-nails clips
  • Ruggedised RJ-11 plug for direct access to phone and data jacks without adapters
  • External switch allows selection of solid or alternating tone options
  • Continuity testing
  • Line polarity confirmation
  • Manufacturer's part: Fluke Networks 26200900 PRO3000 Sounder
Type Tone generator / sounder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot