Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 262-102 2-way 2 Conductor Fixing Flanges Terminal Strip Grey AWG28-12

Order Code:  

58-7321

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 262-102 Copy to clipboard EAN-13: 4044918640152
 Report an error
Qty Unit Price (Ex VAT)
100+ £1.77

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 days
3 available to back OrderBack-order availability date - 03/08/2024

WAGO 262-102 2-way 2-conductor with fixing flanges, DIN rail mount terminal strip.


  • Nominal voltage 630V
  • Nominal current 24A
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour: grey
  • Supplied in packs of 100
  • Width 28.5mm
  • Height 23mm
  • Manufacturer's part 262-102
Current Rating 24A
Termination Cage clamp
Wire Gauge 12AWG
Body Style Horizontal
Colour Grey
Number of Ways 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review