WAGO 262-235 5-way 4 Conductor Fixing Flanges Terminal Strip Grey AWG20-12

Standard range
Order Code:

58-7635

Brand: WAGO MPN: 262-235 EAN-13: 4044918639057
Qty Unit Price (Ex VAT)
100+ £6.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
2 in Stock, despatched in 7 days

WAGO 262-235 5-way 4-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 20-12. Pack size 100.
  • Manufacturer part No. 262-235
  • Complies with ATEX Ex-e II
  • Nominal voltage 550 V
  • Nominal current 22 A
  • Pins per row 4
  • No. of rows 5
  • Number of pins 20
  • AWG max. 12
  • AWG min. 20
  • Max. cross section 4 mm²
  • Min. cross section 0.5 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 74.5 mm
  • Dimensions, height 23 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot