Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 262-240 10-way 4 Conductor Fixing Flanges Terminal Strip Grey AWG20-12

Order Code:  

58-7640

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 262-240 Copy to clipboard EAN-13: 4044918639101
 Report an error
Qty Unit Price (Ex VAT)
25+ £13.16

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days
WAGO 262-240 10-way 4-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 20-12. Pack size 25.
  • Manufacturer part No. 262-240
  • Complies with ATEX Ex-e II
  • Nominal voltage 550 V
  • Nominal current 30 A
  • Pins per row 4
  • No. of rows 10
  • Number of pins 40
  • AWG max. 12
  • AWG min. 20
  • Max. cross section 4 mm²
  • Min. cross section 0.5 mm²
  • Colour Grey
  • Contents 25 pcs
  • Dimensions, width 134.5 mm
  • Dimensions, height 23 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review