Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 262-253 3-way 12mm 4 Conductor Snap In Terminal Strip Grey AWG20-12

Order Code:  

58-7644

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 262-253 Copy to clipboard EAN-13: 4044918641654
 Report an error
Qty Unit Price (Ex VAT)
100+ £4.02

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 days
9 available to back OrderBack-order availability date - 03/08/2024
WAGO 262-253 3-way 12mm 4-conductor with snap in, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 20-12. Pack size 100.
  • Manufacturer part No. 262-253
  • Nominal voltage 630 V
  • Nominal current 32 A
  • Pins per row 4
  • No. of rows 3
  • Number of pins 12
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 40.4 mm
  • Dimensions, height 23 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review