WAGO 262-324 2 Conductor End Terminal Block Blue AWG28-12

Standard range
Order Code:

58-7673

Brand: WAGO MPN: 262-324 EAN-13: 4044918640497
Qty Unit Price (Ex VAT)
50+ £0.773
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
5 available to back orderBack-order availability date - 28/12/2024

WAGO 262-324 2-conductor, DIN rail mount end terminal block, colour - blue. For wire sizes AWG 28-12. Pack size 100.
  • Manufacturer part No. 262-324
  • Complies with ATEX Ex I
  • Nominal voltage 630 V
  • Nominal current 24 A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4 mm²
  • Min. cross section 0.08 mm²
  • Colour Blue
  • Contents 100 pcs
  • Dimensions, width 7 mm
  • Dimensions, height 23 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot