Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 262-326 2 Conductor End Terminal Block Orange AWG28-12

Order Code:  

58-7674

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 262-326 Copy to clipboard EAN-13: 4044918640596
 Report an error
Qty Unit Price (Ex VAT)
50+ £0.749

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 7 days
3 available to back OrderBack-order availability date - 03/08/2024
WAGO 262-326 2-conductor, DIN rail mount end terminal block, colour - orange. For wire sizes AWG 28-12. Pack size 100.
  • Manufacturer part No. 262-326
  • Nominal voltage 630 V
  • Nominal current 24 A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4 mm²
  • Min. cross section 0.08 mm²
  • Colour Orange
  • Contents 100 pcs
  • Dimensions, width 7 mm
  • Dimensions, height 23 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review