Vulcascot 26300999 1m Standard Black Cable Protector

Standard range
Order Code:

04-0712

Brand: Vulcascot MPN: 26300999 EAN-13: 5060429030090
Qty Unit Price (Ex VAT)
1+ £13.32
5+ £12.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/01/2025


Snap-fit standard black rubber cable protector from Vulcascot, ideal for protecting trailing mains, data leads and cables.


  • Internal hole 14 x 8mm
  • Helps prevent damage to cables
  • Makes for a safer working environment
  • Prevents accidental tripping over loose cables
  • Allows fitting of the cable by pushing the cable through a membrane in the base
  • Manufactured from fire retardant grade rubber compound to BS476 Part 7, Class 3 which is UV stabilised for extended outdoor life and tested for non conductivity to BS903-C5 500V
  • Supplied in lengths of 1m
Type Snap fit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot