WAGO 264-130 2-Cndtr. Through Fixing Flange End T-Block Grey AWG28-12

Standard range
Order Code:

58-7380

Brand: WAGO MPN: 264-130 EAN-13: 4044918415057
Qty Unit Price (Ex VAT)
100+ £0.701
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
9 available to back orderBack-order availability date - 28/12/2024

WAGO 264-130 2-conductor Through with fixing flanges, DIN rail mount end terminal block, colour - grey. For wire sizes AWG 28-12. Pack size 100.
  • Manufacturer part No. 264-130
  • Complies with ATEX Ex-e II
  • Nominal voltage 690 V
  • Nominal current 23 A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 6 mm
  • Dimensions, height 22.1 mm
Current Rating 23A
No.of Ways 2
Termination Cage clamp
Type Terminal block
Voltage Rating 690V
Width 6mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot