Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 264-204 4-way 4 Conductor Fixing Flanges Terminal Strip Grey AWG28-12

Order Code:  

58-7734

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 264-204 Copy to clipboard EAN-13: 4044918418683
 Report an error
Qty Unit Price (Ex VAT)
100+ £4.51

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 days
7 available to back OrderBack-order availability date - 03/08/2024
WAGO 264-204 4-way 4-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 28-12. Pack size 100.
  • Manufacturer part No. 264-204
  • Nominal voltage 800 V
  • Nominal current 24 A
  • Pins per row 4
  • No. of rows 4
  • Number of pins 16
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 56 mm
  • Dimensions, height 22.1 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review