WAGO 264-236 5-way 4 Conductor Fixing Flanges Terminal Strip Grey AWG20-12
Image Representative of Range

WAGO 264-236 5-way 4 Conductor Fixing Flanges Terminal Strip Grey AWG20-12

Standard range
Order Code:

58-7728

Brand: WAGO MPN: 264-236 EAN-13: 4044918415705
Qty Unit Price (Ex VAT)
50+ £6.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
79 available to back orderBack-order availability date - 28/12/2024

WAGO 264-236 5-way 4-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 20-12. Pack size 50.
  • Manufacturer part No. 264-236
  • Complies with ATEX Ex-e II
  • Nominal voltage 690 V
  • Nominal current 23 A
  • Pins per row 4
  • No. of rows 5
  • Number of pins 20
  • AWG max. 14
  • AWG min. 20
  • Max. cross section 2.5 mm²
  • Min. cross section 0.5 mm²
  • Colour Grey
  • Contents 50 pcs
  • Dimensions, length 76 mm
  • Dimensions, width 76 mm
  • Dimensions, height 22.1 mm
  • Weight 39.557 g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot