WAGO 264-237 6-way 4 Conductor Fixing Flanges Terminal Strip Grey AWG20-12
Image Representative of Range

WAGO 264-237 6-way 4 Conductor Fixing Flanges Terminal Strip Grey AWG20-12

Extended range
Order Code:

58-7731

Brand: WAGO MPN: 264-237 EAN-13: 4044918415712
Qty Unit Price (Ex VAT)
50+ £7.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

WAGO 264-237 6-way 4-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 20-12. Pack size 50.
  • Manufacturer part No. 264-237
  • Complies with ATEX Ex-e II
  • Nominal voltage 690 V
  • Nominal current 23 A
  • Pins per row 4
  • No. of rows 6
  • Number of pins 24
  • AWG max. 14
  • AWG min. 20
  • Max. cross section 2.5 mm²
  • Min. cross section 0.5 mm²
  • Colour Grey
  • Contents 50 pcs
  • Dimensions, length 86 mm
  • Dimensions, width 86 mm
  • Dimensions, height 22.1 mm
  • Weight 46.224 g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot