WAGO 264-242 11-way 4 Conductor Fixing Flanges Terminal Strip Grey AWG20-12
Image Representative of Range

WAGO 264-242 11-way 4 Conductor Fixing Flanges Terminal Strip Grey AWG20-12

Extended range
Order Code:

58-7744

Brand: WAGO MPN: 264-242 EAN-13: 4044918415767
Qty Unit Price (Ex VAT)
25+ £13.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 7 days

WAGO 264-242 11-way 4-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 20-12. Pack size 25.
  • Manufacturer part No. 264-242
  • Complies with ATEX Ex-e II
  • Nominal voltage 690 V
  • Nominal current 23 A
  • Pins per row 4
  • No. of rows 12
  • Number of pins 48
  • AWG max. 14
  • AWG min. 20
  • Max. cross section 2.5 mm²
  • Min. cross section 0.5 mm²
  • Colour Grey
  • Contents 25 pcs
  • Dimensions, width 136 mm
  • Dimensions, height 22.1 mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot