WAGO 264-706 2 Conductor Through Mini Terminal Block Orange

Standard range
Order Code:

58-7205

Brand: WAGO MPN: 264-706 EAN-13: 4044918415392
Qty Unit Price (Ex VAT)
100+ £0.110
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
538 in stock, despatched same dayContact us for additional stock

A 2-conductor miniature through terminal block from the WAGO 264 Series.


  • Orange colour
  • Nominal voltage 800V
  • Nominal current 24A
  • Number of connection points 2
  • Number of potentials 1
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 2.5mm²
  • Min. cross section 0.08mm²
  • Width 6mm
  • Height 24.5mm
  • Depth 32mm
  • Manufacturer's part 264-706
Current Rating 24A
No.of Ways 2
Termination Cage clamp
Type Terminal block, Mini
Voltage Rating 800V
Width 6mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot