WAGO 264-724 4 Conductor 24A Miniature Through Terminal Block Blue

Standard range
Order Code:

51-1058

Brand: WAGO MPN: 264-724 EAN-13: 4044918414876
Qty Unit Price (Ex VAT)
100+ £0.997
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
134 in Stock, despatched in 7 days

The WAGO DIN Rail Terminal Block, Spring Cage 10mm Blue is a 4-conductor miniature through terminal block suitable for exe applications. Stackable mini through terminals and earth conductor terminals with CAGE-CLAMP® connections for single, multiple and fine stranded copper conductors. The mini terminals are simply plugged together. End plates and intermediate plates cover the ends or define groups.
  • 264-724
  • Blue colour
  • CAGE CLAMP®S Connection
  • 24.5 x 10 x 32mm (H x W x D)
  • Front-entry wiring
Current Rating Cage clampA
No.of Ways Cage clamp
Pitch Cage clampmm
Termination Cage clamp
Type Miniature through terminal block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot