Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £80.34 |
5+ | £73.13 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This WAGO 2687-2144 Eco 2 Single Phase 24VDC 5.0A Power Supply is suitable for both parallel and series operations.
The PSU is designed with safety and precision in mind, with an electrically isolated and adjustable output voltage range of 23-28V. Built in optical indication also enables you to check the status of your PSU at a glance via the DC-OK Green LED.
Type | Power supply |
---|---|
Dimensions | 130 x 38 x 130mm |
Input Voltage | 100 to 240V |
Mounting Type | DIN-35 rail |
No. of Outputs | 1 |
Output Current | 5A |
Output Voltage | 23 - 28V |
Weight | 620g |
To use this facility please Sign In.
Sign In