WAGO 270-570/281-507 Sensor -ve LED 4-Cndtr. Terminal Block Grey AWG28-12
Image Representative of Range

WAGO 270-570/281-507 Sensor -ve LED 4-Cndtr. Terminal Block Grey AWG28-12

Extended range
Order Code:

58-7401

Brand: WAGO MPN: 270-570/281-507 EAN-13: 4045454193782
Qty Unit Price (Ex VAT)
50+ £7.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

WAGO 270-570/281-507 Sensor -ve LED 4-conductor, DIN rail mount terminal block, colour - grey. For wire sizes AWG 28-12. Pack size 50.
  • Manufacturer part No. 270-570/281-507
  • Nominal voltage 24 V
  • No. of rows 4
  • Number of pins 5
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 50 pcs
  • Dimensions, width 5 mm
  • Dimensions, height 39 mm
Current Rating 18A
Termination Cage clamp
Type Terminal block
Voltage Rating 24V
Width 5mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot