WAGO 270-586 Cct. 2 Actuator 3-Cndtr. Supply Terminal Block Orange AWG28-12

Standard range
Order Code:

58-7409

Brand: WAGO MPN: 270-586 EAN-13: 4050821035299
Qty Unit Price (Ex VAT)
10+ £3.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
38 available to back orderBack-order availability date - 29/12/2024

WAGO 270-586 Circuit 2 Actuator 3-conductor Supply, DIN rail mount terminal block, colour - orange. For wire sizes AWG 28-12. Pack size 10.
  • Manufacturer part No. 270-586
  • Nominal voltage 250 V
  • Nominal current 18 A
  • No. of rows 3
  • Number of pins 4
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Orange
  • Contents 10 pcs
  • Dimensions, width 5 mm
  • Dimensions, height 39 mm
Current Rating 18A
Termination Cage clamp
Type Terminal block
Voltage Rating 250V
Width 5mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot