Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Phoenix Contact 2708999 D-SUB Plug

Order Code:  

51-4360

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 2708999 Copy to clipboard EAN-13: 4046356082341
 Report an error
Qty Unit Price (Ex VAT)
1+ £48.35
50+ £43.51
100+ £39.55

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/08/2024

The Phoenix Contact D-SUB Series Plug SUBCON-PLUS-CAN/SC2 is specifically designed for use in PROFIBUS and CAN-Systems, allowing under field conditions and comfortable and fast connection of incoming and continuative bus cables. The terminating resistor is already integrated in all versions and can be switched by a slide from the outside. The high quality shielded connector housing also ensures maximum transmission rate at the highest noise immunity.


  • Number of pins: 9
  • Two cable entries less than 35° to two terminal block rows
  • Weight 40.60g
Type Male
Connection D-sub
Number of Pins 9
Number of Rows 2
Orientation Straight
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review