Proxxon 27100 Micro Compound Table Kt 70

Standard range
Order Code:

85-9960

Brand: Proxxon MPN: 27100 EAN-13: 4006274271005
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This table increases the functionality of the MB 140/S drill stand, 85-9962.


  • Stable aluminium with surface treatment
  • Adjustable dovetail slides for minimum play
  • Three T-slots to Micromot standard 12 x 6 x 5mm
  • Adjustable ruler scale eases workpiece positioning
  • Zero-resettable hand wheels are calibrated to provide 1mm movement per revolution, one division equals 0.05mm
  • Includes clamps and securing bolts for use with the MB 140/S
  • Table size 200 x 70mm
  • Travel is 134mm (x axis) and 46mm on the y axis
  • Height 42mm
  • Two clamps are included
  • Moveable ruler eases workpiece positioning
Type Compound table

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot